Part Details for TSA-3.15A (ALTERNATE: TSA-3.15A) by OptiFuse
Overview of TSA-3.15A (ALTERNATE: TSA-3.15A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSA-3.15A (ALTERNATE: TSA-3.15A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74256612
|
RS | Fuse, 6.3 x 32mm, Glass, Slow-Blow, 250V, 3.15A | OptiFuse TSA-3.15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 100 |
|
$0.7900 / $0.9900 | Buy Now |