Part Details for TSB100012DS by TE Connectivity
Overview of TSB100012DS by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSB100012DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1226
|
Newark | Tsb100012Ds=Europa Tm Blk,12Mm |Buchanan Te Connectivity TSB100012DS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$9.4100 / $11.2900 | Buy Now |
|
Onlinecomponents.com | Conn Europa Terminal Blocks F 24 POS 12mm Solder ST Thru-Hole 40A/Contact RoHS: Compliant |
202 Partner Stock |
|
$3.7700 / $15.6500 | Buy Now |
DISTI #
1-1776302-2
|
TTI | Barrier Terminal Blocks 12P W/WIRE PROTECT Min Qty: 675 Package Multiple: 25 Container: Each | Americas - 0 |
|
$4.4100 / $7.0400 | Buy Now |
DISTI #
TE Connectivity TSB100012DS
|
PEI Genesis | Barrier Strip Terminal Block | 877 |
|
Buy Now | |
|
Master Electronics | Conn Europa Terminal Blocks F 24 POS 12mm Solder ST Thru-Hole 40A/Contact RoHS: Compliant |
202 Partner Stock |
|
$3.7700 / $15.6500 | Buy Now |
Part Details for TSB100012DS
TSB100012DS CAD Models
TSB100012DS Part Data Attributes
|
TSB100012DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSB100012DS
TE Connectivity
40A, BARRIER STRIP TERMINAL BLOCK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: UL 94V-2, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for TSB100012DS
This table gives cross-reference parts and alternative options found for TSB100012DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB100012DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB100012DS | 40A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | TSB100012DS vs TSB100012DS |