Part Details for TSB100012DSHT by TE Connectivity
Overview of TSB100012DSHT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSB100012DSHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1227
|
Newark | Tsb100012Dsht=Europa T-Bl,12Mm |Buchanan Te Connectivity TSB100012DSHT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9400 / $23.1100 | Buy Now |
|
Onlinecomponents.com | Europa Terminal Blocks RoHS: Compliant | 0 |
|
$13.3900 / $36.4800 | Buy Now |
DISTI #
TE Connectivity TSB100012DSHT
|
PEI Genesis | Barrier Strip Terminal Block | 148 |
|
Buy Now | |
|
Master Electronics | Europa Terminal Blocks RoHS: Compliant | 0 |
|
$13.3900 / $36.4800 | Buy Now |
Part Details for TSB100012DSHT
TSB100012DSHT CAD Models
TSB100012DSHT Part Data Attributes
|
TSB100012DSHT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSB100012DSHT
TE Connectivity
40A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for TSB100012DSHT
This table gives cross-reference parts and alternative options found for TSB100012DSHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB100012DSHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB100012DSHT | Barrier Strip Terminal Block, 40A, 1 Row(s), 1 Deck(s) | Thomas & Betts | TSB100012DSHT vs TSB100012DSHT |