Part Details for TSB1N21D4G70LV0DQT by TAIYO YUDEN
Overview of TSB1N21D4G70LV0DQT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TSB1N21D4G70LV0DQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-TSB1N21D4G70LV0DQTCT-ND
|
DigiKey | RF FILTER BAND PASS 4.7GHZ 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4918 In Stock |
|
$0.4202 / $0.9700 | Buy Now |
DISTI #
TSB1N21D4G70LV0DQT
|
Avnet Americas | Ceramic Filter Band Pass Filter 4.7GHz Frequency 50 Ohm Surface Mount 3-Pin SMD Embossed T/R - Tape and Reel (Alt: TSB1N21D4G70LV0DQT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5803 | Buy Now |
DISTI #
963-TSB1N21D4G70LV0D
|
Mouser Electronics | Signal Conditioning 4.7GHz Bandpass Filters RoHS: Compliant | 5000 |
|
$0.4260 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3910 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4318 / $0.9044 | Buy Now |
DISTI #
TSB1N21D4G70LV0DQT
|
TTI | Signal Conditioning 4.7GHz Bandpass Filters RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4000 / $0.4220 | Buy Now |
DISTI #
TSB1N21D4G70LV0DQT
|
Avnet Americas | Ceramic Filter Band Pass Filter 4.7GHz Frequency 50 Ohm Surface Mount 3-Pin SMD Embossed T/R - Tape and Reel (Alt: TSB1N21D4G70LV0DQT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5803 | Buy Now |
|
Ameya Holding Limited | 4785-Authorized Distributor |
|
RFQ |
Part Details for TSB1N21D4G70LV0DQT
TSB1N21D4G70LV0DQT CAD Models
TSB1N21D4G70LV0DQT Part Data Attributes:
|
TSB1N21D4G70LV0DQT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TSB1N21D4G70LV0DQT
TAIYO YUDEN
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 4700MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 4700 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.65 mm | |
Input/Output Impedance | 50 OHM | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE, EMBOSSED | |
Width | 1.25 mm |