Part Details for TSB23001DS by TE Connectivity
Overview of TSB23001DS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TSB23001DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-TSB23001DS
|
Mouser Electronics | Barrier Terminal Blocks EUROPA 1 POS 8mm RoHS: Compliant | 0 |
|
$0.2700 / $0.2860 | Order Now |
|
Onlinecomponents.com | Conn Europa Terminal Blocks 2 POS Screw Cable Mount 30A/Contact RoHS: Compliant |
15876 In Stock |
|
$0.2546 / $0.4000 | Buy Now |
DISTI #
1776293-1
|
TTI | Barrier Terminal Blocks EUROPA 1 POS 8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Each |
Americas - 6000 In Stock |
|
$0.2950 / $0.4470 | Buy Now |
|
CHIPMALL.COM LIMITED | 15023 |
|
$0.3288 / $0.4208 | Buy Now | |
|
Master Electronics | Conn Europa Terminal Blocks 2 POS Screw Cable Mount 30A/Contact RoHS: Compliant |
15876 In Stock |
|
$0.2546 / $0.4000 | Buy Now |
Part Details for TSB23001DS
TSB23001DS CAD Models
TSB23001DS Part Data Attributes:
|
TSB23001DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSB23001DS
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | UL94V-2, POLYAMIDE | |
Fastening Method | SCREW | |
Number of Ways | 1 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for TSB23001DS
This table gives cross-reference parts and alternative options found for TSB23001DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB23001DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB23001DS | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | TSB23001DS vs TSB23001DS |
TSB23001DS | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Thomas & Betts | TSB23001DS vs TSB23001DS |