Part Details for TSB621IYLT by STMicroelectronics
Overview of TSB621IYLT by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for TSB621IYLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8841
|
Newark | Opamp, 1.7Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSB621IYLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$0.5920 / $1.3000 | Buy Now |
DISTI #
497-TSB621IYLTCT-ND
|
DigiKey | LOW POWER, 1.7MHZ, RAIL-TO-RAIL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2988 In Stock |
|
$0.4626 / $1.1900 | Buy Now |
DISTI #
TSB621IYLT
|
Avnet Americas | Low Power OP Amp Single 0.53V/us 2.7V to 36V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSB621IYLT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4991 / $0.5206 | Buy Now |
DISTI #
511-TSB621IYLT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier RoHS: Compliant | 2873 |
|
$0.4990 / $1.2500 | Buy Now |
DISTI #
E02:0323_19685517
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P 36V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2306 | Europe - 3000 |
|
$0.4726 / $0.5095 | Buy Now |
DISTI #
V72:2272_27191523
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P 36V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2306 Container: Cut Strips | Americas - 474 |
|
$0.4588 / $0.8438 | Buy Now |
|
STMicroelectronics | Low power, 1.7 MHz, rail-to-rail output, 36 V operational amplifier RoHS: Compliant Min Qty: 1 | 2873 |
|
$0.7100 / $1.2300 | Buy Now |
|
Future Electronics | Low power 1.7MHz 36V Rail To Rail 1 Circuit General Purpose Amplifier SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 400Cut Tape/Mini-Reel |
|
$0.7600 / $1.0500 | Buy Now |
|
Future Electronics | Low power 1.7MHz 36V Rail To Rail 1 Circuit General Purpose Amplifier SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.4500 / $0.6100 | Buy Now |
|
Future Electronics | Low power 1.7MHz 36V Rail To Rail 1 Circuit General Purpose Amplifier SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
Part Details for TSB621IYLT
TSB621IYLT CAD Models
TSB621IYLT Part Data Attributes:
|
TSB621IYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSB621IYLT
STMicroelectronics
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |