-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1599
|
Newark | Afe Ic, 2-Ch, -40 To 125Deg C, Dfn-Ep-10 Rohs Compliant: Yes |Stmicroelectronics TSC1641IQT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 286 |
|
$2.7100 / $4.7700 | Buy Now |
DISTI #
497-TSC1641IQTCT-ND
|
DigiKey | Linear IC's Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7890 In Stock |
|
$2.0006 / $3.9900 | Buy Now |
DISTI #
TSC1641IQT
|
Avnet Americas | HE AMPLIFIERS - Tape and Reel (Alt: TSC1641IQT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.0776 / $2.1669 | Buy Now |
DISTI #
511-TSC1641IQT
|
Mouser Electronics | Analog Front End - AFE 60V, 16-bit, High precision, I3C/I2C, digital current/voltage/power/temp Monitor RoHS: Compliant | 2602 |
|
$2.7800 / $3.9900 | Buy Now |
DISTI #
V72:2272_27664640
|
Arrow Electronics | AFE Power Monitor 2 ADC 16bit 3.3V 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2320 Container: Cut Strips | Americas - 13 |
|
$1.9960 / $3.9300 | Buy Now |
|
STMicroelectronics | 60 V, 16-bit high-precision power monitor with I², C and MIPI I3C interface RoHS: Compliant Min Qty: 1 | 2602 |
|
$2.4400 / $3.9100 | Buy Now |
|
Future Electronics | Amplifiers and Comparators-AMPLI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 3000Cut Tape/Mini-Reel |
|
$2.6200 / $3.4600 | Buy Now |
|
Future Electronics | Amplifiers and Comparators-AMPLI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$1.9600 / $2.3500 | Buy Now |
|
Future Electronics | Amplifiers and Comparators-AMPLI RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
DISTI #
76063189
|
Verical | AFE Power Monitor 2 ADC 16bit 3.3V 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2320 | Americas - 13 |
|
$1.9960 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC1641IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC1641IQT
STMicroelectronics
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |