Part Details for TSC2004IRTJT by Texas Instruments
Overview of TSC2004IRTJT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC2004IRTJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7783
|
Newark | Ic, Touch Screen Ctrlr I2C 20Wqfn, Ic Interface Type:4 Wire, I2C, Serial, Resolution (Bits):12Bit, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Controller Ic Case Style:Qfn, No. Of Pins:20Pins, Product Range:-, Automotive Rohs Compliant: Yes |TEXAS INSTRUMENTS TSC2004IRTJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.4300 / $6.5300 | Buy Now |
DISTI #
296-22660-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1184 In Stock |
|
$3.0036 / $5.9800 | Buy Now |
DISTI #
595-TSC2004IRTJT
|
Mouser Electronics | Touch Screen Controllers Nano-Pwr Touch Screen Cntrlr RoHS: Compliant | 556 |
|
$3.0000 / $5.9800 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Rochester Electronics | TSC2004 12-Bit, Nanopower, 4-Wire Touch Screen Controller RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$2.7700 / $3.2600 | Buy Now |
|
Ameya Holding Limited | TSC2004IRTJT 触摸屏控制器, 20针 WQFN封装 | 64940 |
|
RFQ | |
|
Chip1Cloud | IC TOUCH SCREEN CTRLR I2C 20WQFN | 14300 |
|
RFQ | |
|
Perfect Parts Corporation | 6331 |
|
RFQ | ||
|
Win Source Electronics | IC TOUCH SCREEN CTRLR I2C 20WQFN | 18120 |
|
$7.5370 / $11.3050 | Buy Now |