Part Details for TSC2005IYZLT by Texas Instruments
Overview of TSC2005IYZLT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC2005IYZLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21431-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 28DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1699 In Stock |
|
$2.5562 / $5.4700 | Buy Now |
DISTI #
595-TSC2005IYZLT
|
Mouser Electronics | Touch Screen Controllers Nano-Power Touch Screen Controller RoHS: Compliant | 379 |
|
$2.5500 / $5.4700 | Buy Now |
DISTI #
V72:2272_07427062
|
Arrow Electronics | Resistive Touch Screen 4-Wire 28-Pin Dsbga T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1740 Container: Cut Strips | Americas - 249 |
|
$0.5354 / $0.5627 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | 180 |
|
$3.7444 / $6.0720 | Buy Now | |
|
Rochester Electronics | TSC2005 - Nano-Power Touch Screen Controller RoHS: Compliant Status: Active Min Qty: 1 | 240 |
|
$2.5400 / $2.9800 | Buy Now |
|
Ameya Holding Limited | TSC2005IYZLT, 接近传感器, 电阻性, 3.8 MHz, 1.6 → 3.6 V, 28针 BGA封装 | 7390 |
|
RFQ | |
|
Chip1Cloud | IC TOUCH SCRN CTRLR SPI 28-DSBGA | 15000 |
|
RFQ | |
|
Perfect Parts Corporation | 12319 |
|
RFQ |