Part Details for TSC2007IYZGT by Texas Instruments
Overview of TSC2007IYZGT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC2007IYZGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSC2007IYZGT-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 12DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2062 In Stock |
|
$1.6600 | Buy Now |
DISTI #
296-21717-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 12DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
149 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
595-TSC2007IYZGT
|
Mouser Electronics | Touch Screen Controllers NANO-PWR CONTROLLER RoHS: Compliant | 614 |
|
$1.4500 / $3.0800 | Buy Now |
DISTI #
V72:2272_07427072
|
Arrow Electronics | Resistive Touch Screen 4-Wire 12-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1619 Container: Cut Strips | Americas - 29 |
|
$0.3010 / $0.3112 | Buy Now |
|
Rochester Electronics | TSC2007 12-Bit, nanopower, 4-wire micro touch screen controller RoHS: Compliant Status: Active Min Qty: 1 | 2062 |
|
$1.4300 / $1.6800 | Buy Now |
|
Ameya Holding Limited | IC TOUCH SCREEN CTRLR 12-DSBGA | 2125 |
|
RFQ | |
|
Chip1Cloud | IC TOUCH SCREEN CTRLR 12-DSBGA | 1000 |
|
RFQ | |
|
Perfect Parts Corporation | 9722 |
|
RFQ | ||
|
Win Source Electronics | IC TOUCH SCREEN CTRLR 12-DSBGA | 51000 |
|
$0.3580 / $0.5370 | Buy Now |