-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage, current sense amplifier with open drain comparator and ref
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1751
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSC200IST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
29AK8612
|
Newark | Current Sense Amplifier, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSC200IST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0000 | Buy Now |
DISTI #
497-TSC200ISTCT-ND
|
DigiKey | LOW / HIGH SIDE BIDIRECTIONAL, Z Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2450 In Stock |
|
$1.1782 / $2.6700 | Buy Now |
DISTI #
TSC200IST
|
Avnet Americas | Current Sense Amplifier Single 1MHz 2.7V to 18V 8-Pin MiniSOIC T/R - Tape and Reel (Alt: TSC200IST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2517 / $1.3056 | Buy Now |
DISTI #
511-TSC200IST
|
Mouser Electronics | Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref RoHS: Compliant | 11205 |
|
$1.2500 / $2.8000 | Buy Now |
|
STMicroelectronics | High voltage, current sense amplifier with open drain comparator and ref RoHS: Compliant Min Qty: 1 | 11205 |
|
$1.6400 / $2.7400 | Buy Now |
|
Future Electronics | Current Sense Amplifiers High voltage, current sense amplifier with open drain c RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 78Cut Tape/Mini-Reel |
|
$1.2000 / $1.4400 | Buy Now |
|
Future Electronics | Current Sense Amplifiers High voltage, current sense amplifier with open drain c RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
DISTI #
TSC200IST
|
TME | IC: instrumentation amplifier, 1MHz, Ch: 1, miniSO8, -2.5÷2.5mV Min Qty: 1 | 0 |
|
$1.4700 / $2.7300 | RFQ |
|
Ameya Holding Limited | 17695 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC200IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC200IST
STMicroelectronics
High voltage, current sense amplifier with open drain comparator and ref
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MINISOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 16 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.85 mA | |
Supply Voltage Limit-Max | 18.3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Wideband | NO | |
Width | 3 mm |