-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage, precision, bidirectional current sense amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1371
|
Newark | Currentsense Amp, 820Khz, -40 To 125Degc Rohs Compliant: Yes |Stmicroelectronics TSC2010IST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3977 |
|
$1.7300 / $3.2700 | Buy Now |
DISTI #
78AH7886
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSC2010IST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
497-TSC2010ISTCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8MINISO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3860 In Stock |
|
$1.5001 / $2.9900 | Buy Now |
DISTI #
TSC2010IST
|
Avnet Americas | Current Sense Amplifier Precision Bidirectional 60V/V 2.7 to 5.5 V 8-Pin MiniSOIC T/R - Tape and Reel (Alt: TSC2010IST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5578 / $1.6248 | Buy Now |
DISTI #
511-TSC2010IST
|
Mouser Electronics | Current Sense Amplifiers High volt, precision, bidirectional current sense amplifier RoHS: Compliant | 7770 |
|
$1.3600 / $2.9900 | Buy Now |
|
STMicroelectronics | High voltage, precision, bidirectional current sense amplifier RoHS: Compliant Min Qty: 1 | 7770 |
|
$1.8400 / $2.9300 | Buy Now |
|
Future Electronics | High voltage, precision, bidirectional current sense amplifier RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
DISTI #
TSC2010IST
|
Avnet Americas | Current Sense Amplifier Precision Bidirectional 60V/V 2.7 to 5.5 V 8-Pin MiniSOIC T/R - Tape and Reel (Alt: TSC2010IST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5578 / $1.6248 | Buy Now |
DISTI #
TSC2010IST
|
TME | IC: instrumentation amplifier, 820kHz, Ch: 1, miniSO8, 2.4mA, 4.5mV Min Qty: 1 | 0 |
|
$2.0000 / $3.1900 | RFQ |
DISTI #
TSC2010IST
|
Avnet Silica | Current Sense Amplifier Precision Bidirectional 60V/V 2.7 to 5.5 V 8-Pin MiniSOIC T/R (Alt: TSC2010IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2010IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC2010IST
STMicroelectronics
High voltage, precision, bidirectional current sense amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-04-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |