-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage, precision, bidirectional current sense amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4572
|
Newark | Current Sense Amp, 750Khz, Soic-8, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:750Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Stmicroelectronics TSC2011IYDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2364 |
|
$1.9900 | Buy Now |
DISTI #
24AJ6056
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSC2011IYDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
497-TSC2011IYDTCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1186 In Stock |
|
$1.7324 / $3.7800 | Buy Now |
DISTI #
36AJ4572
|
Avnet Americas | Current Sense Amp Single 2.7V to 5.5V 8-Pin SOIC T/R - Bulk (Alt: 36AJ4572) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 455 Partner Stock |
|
$2.8800 / $3.9200 | Buy Now |
DISTI #
511-TSC2011IYDT
|
Mouser Electronics | Current Sense Amplifiers 60 V/V RoHS: Compliant | 1779 |
|
$1.8000 / $3.1700 | Buy Now |
DISTI #
V36:1790_24742760
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2227 | Americas - 2500 |
|
$1.7070 / $2.9730 | Buy Now |
|
STMicroelectronics | High voltage, precision, bidirectional current sense amplifier RoHS: Compliant Min Qty: 1 | 1779 |
|
$2.1600 / $3.1100 | Buy Now |
|
Future Electronics | 5.5 V 1.6mA High Voltage Precision Bidirectional Current Sense Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Future Electronics | 5.5 V 1.6mA High Voltage Precision Bidirectional Current Sense Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
|
Rochester Electronics | TSC2011 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 186884 |
|
$1.9900 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2011IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC2011IYDT
STMicroelectronics
High voltage, precision, bidirectional current sense amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |