Consumer Circuits
TSC2300IPAGR
Texas Instruments
Description: IC SPECIALTY CONSUMER CIRCUIT, PQFP64, GREEN, PLASTIC, TQFP-64, Consumer IC:Other

Overview of TSC2300IPAGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSC2300IPAGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Consumer Circuit, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1500
  • 1 $3.2500
  • 25 $3.1900
  • 100 $3.0600
  • 500 $2.9300
  • 1,000 $2.7700
$2.7700 / $3.2500 Buy Now

CAD Models for TSC2300IPAGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSC2300IPAGR by Texas Instruments

TSC2300IPAGR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, TQFP-64
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G64
Length
10 mm
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. TSC2300IPAGR
    Texas Instruments
    IC SPECIALTY CONSUMER CIRCUIT, PQFP64, GREEN, PLASTIC, TQFP-64, Consumer IC:Other
    VS

Alternate Parts for TSC2300IPAGR

This table gives cross-reference parts and alternative options found for TSC2300IPAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC2300IPAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSC2300IPAG 4-Wire Touch Screen Controller, St. DAC / Mono ADC, HP Amplifier (Keypad Int.+ 6 GPIOs) 64-TQFP -40 to 85 Texas Instruments TSC2300IPAGR vs TSC2300IPAG
Part Number Description Manufacturer Compare
TSC2300IPAGRG4 SPECIALTY CONSUMER CIRCUIT, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments TSC2300IPAGR vs TSC2300IPAGRG4

Related Parts for TSC2300IPAGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSC2300IPAGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSC2300IPAGR by Texas Instruments

Select Manufacturer
Which Manufacturer of TSC2300IPAGR would you like to use for your alert(s)?
  • Please alert me when TSC2300IPAGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSC2300IPAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSC2300IPAGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSC2300IPAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSC2300IPAGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSC2300IPAGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: