Part Details for TSC467067A by Essentra Components
Overview of TSC467067A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC467067A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-TSC467067A-ND
|
DigiKey | THREADED SEALING CAP - COMPATIBL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
500 In Stock |
|
$0.5681 / $1.2900 | Buy Now |
DISTI #
144-TSC467067A
|
Mouser Electronics | Conduit Fittings & Accessories 1-3/16IN x12 UNF THRDED CAP:HDPE YELLOW RoHS: Compliant | 0 |
|
$0.5660 / $1.1800 | Order Now |
DISTI #
74522049
|
RS | UNF Threaded Sealing Cap, 1-3/16-12, Overall Height .728", Yellow | Essentra Components TSC467067A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.5160 | Buy Now |
|
Onlinecomponents.com | Threaded Sealing Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 1-3/16-12 - Overall Height 18.5 mm (0.728 in) RoHS: Compliant | 0 |
|
$0.5060 / $0.6570 | Buy Now |