Part Details for TSC742CZ C0G by Taiwan Semiconductor
Overview of TSC742CZ C0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC742CZ C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSC742CZC0G-ND
|
DigiKey | TRANS NPN 420V 5A TO220 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for TSC742CZ C0G
TSC742CZ C0G CAD Models
TSC742CZ C0G Part Data Attributes:
|
TSC742CZ C0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSC742CZ C0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |