Part Details for TSCSAAN100PDUCV by Honeywell Sensing and Control
Overview of TSCSAAN100PDUCV by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TSCSAAN100PDUCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8839
|
Newark | Trustability Pressure Sensor/Honeywell |Honeywell TSCSAAN100PDUCV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9400 / $44.2600 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, SIP, Dual Axial Barbed Ports, Opposite Sides, 100 psi Differential, 1.5 to 12 Vdc Supply, Liquid Media On Port P1, No Special Options RoHS: Compliant |
20 Partner Stock |
|
$20.7400 / $35.5900 | Buy Now |
DISTI #
38532901
|
Verical | Board Mount Pressure Sensor -0.1bar to 0.1bar Differential 4-Pin SIP Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$24.8800 / $25.3600 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Output, SIP, Dual Axial Barbed Ports, Opposite Sides, 100 psi Differential, 1.5 to 12 Vdc Supply, Liquid Media On Port P1, No Special Options RoHS: Compliant |
20 Partner Stock |
|
$20.7400 / $35.5900 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Unamp, SIP Dual axial barbed Opp ±100psi Diff, Vout: 0-60mV (5V), Accur: ±0.15%, Vs: 1.5-12V, Op: -40~85°C | 20 |
|
$63.4300 | Buy Now |
Part Details for TSCSAAN100PDUCV
TSCSAAN100PDUCV CAD Models
TSCSAAN100PDUCV Part Data Attributes
|
TSCSAAN100PDUCV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TSCSAAN100PDUCV
Honeywell Sensing and Control
BRD MNT PRESSURE SENSORS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | Port Diameter = 4.93 MM | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | -100 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |