Part Details for TSD-100MA by OptiFuse
Overview of TSD-100MA by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSD-100MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSD-100MA-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3044 In Stock |
|
$0.6510 / $1.5100 | Buy Now |
DISTI #
TSD-100MA
|
TME | Fuse: fuse, time-lag, 100mA, 250VAC, glass, 5x20mm, brass, bulk Min Qty: 5 | 40 |
|
$0.7200 / $1.2000 | Buy Now |
|
South Electronics | TSD-100MA | 3044 |
|
RFQ |