Part Details for TSD21EEGRA04 by TE Connectivity
Overview of TSD21EEGRA04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TSD21EEGRA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2625
|
Newark | Tsd21Eegra04=Slide Switch |Alcoswitch Te Connectivity TSD21EEGRA04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $36.8700 | Buy Now |
|
Onlinecomponents.com | Switch Slide ON OFF ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
23 Partner Stock |
|
$23.4100 / $30.1900 | Buy Now |
DISTI #
19484054
|
Verical | Switch Slide ON OFF ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$41.1000 / $42.6900 | Buy Now |
DISTI #
1825014-2
|
TME | Switch: slide, Pos: 2, SPDT, 0.02A/20VAC, 0.02A/20VDC, ON-ON, THT Min Qty: 2 | 0 |
|
$67.2700 | RFQ |
DISTI #
TE Connectivity TSD21EEGRA04
|
PEI Genesis | Slide Switch SPDT On-off-on | 23 |
|
Buy Now | |
|
Master Electronics | Switch Slide ON OFF ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
23 Partner Stock |
|
$23.4100 / $30.1900 | Buy Now |
Part Details for TSD21EEGRA04
TSD21EEGRA04 CAD Models
TSD21EEGRA04 Part Data Attributes:
|
TSD21EEGRA04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSD21EEGRA04
TE Connectivity
Slide Switch, SPDT, On-off-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | BLACK | |
Actuator Length | 0.106 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 2.9972 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 9.14 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |