Part Details for TSEA1S00A by APEM Inc
Overview of TSEA1S00A by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSEA1S00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4024
|
Newark | Hall Effect Joystick Sw, Quadcave, 5Vdc, No. Of Axes:2, Supply Voltage Max:5Vdc, Center Voltage:200Mv, No. Of Switch Positions:-, Supply Current:11Ma, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Switch Terminals:Wire Leaded Rohs Compliant: Yes |Apem TSEA1S00A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0200 | Buy Now |
DISTI #
679-3920-ND
|
DigiKey | SWITCH THUMBSTICK QUADCAVE HALL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
18 In Stock |
|
$130.0218 / $161.9600 | Buy Now |
DISTI #
642-TSEA1S00A
|
Mouser Electronics | Joysticks THUMBSTICK JOYSTICK TS RoHS: Compliant | 0 |
|
$139.1200 / $161.9100 | Order Now |
DISTI #
75005378
|
RS | THUMBSTICK JOYSTICK TS | APEM Components TSEA1S00A Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$127.8500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$64.5800 / $148.4800 | Buy Now | |
DISTI #
2903101
|
element14 Asia-Pacific | HALL EFFECT JOYSTICK SW, QUADCAVE, 5VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$146.0003 / $169.9178 | Buy Now |
DISTI #
2903101
|
Farnell | HALL EFFECT JOYSTICK SW, QUADCAVE, 5VDC RoHS: Compliant Min Qty: 5 Lead time: 26 Weeks, 3 Days Container: Each | 0 |
|
$139.5908 / $171.5101 | Buy Now |
|
Master Electronics | 0 |
|
$64.5800 / $148.4800 | Buy Now |
Part Details for TSEA1S00A
TSEA1S00A CAD Models
TSEA1S00A Part Data Attributes
|
TSEA1S00A
APEM Inc
Buy Now
|
Compare Parts:
TSEA1S00A
APEM Inc
|
Samacsys Manufacturer | Apem |