Part Details for TSH-115-05-SM-DV by Samtec Inc
Overview of TSH-115-05-SM-DV by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for TSH-115-05-SM-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSH-115-05-SM-DV
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD - Bulk (Alt: TSH-115-05-SM-DV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.4200 / $9.7300 | Buy Now | |
DISTI #
TSH-115-05-SM-DV
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD - Bulk (Alt: TSH-115-05-SM-DV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSH-115-05-SM-DV
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD - Bulk (Alt: TSH-115-05-SM-DV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003262839
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.4200 / $9.7300 | Buy Now |
Part Details for TSH-115-05-SM-DV
TSH-115-05-SM-DV CAD Models
TSH-115-05-SM-DV Part Data Attributes
|
TSH-115-05-SM-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSH-115-05-SM-DV
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |