Part Details for TSHF6210-ES21 by Vishay Intertechnologies
Overview of TSHF6210-ES21 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSHF6210-ES21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-TSHF6210-ES21
|
Mouser Electronics | Infrared Emitters - High Power IR EMITTER DH 890NM 5MM 10DEG-E3 RoHS: Compliant | 0 |
|
$0.4600 | Order Now |
DISTI #
TSHF6210-ES21
|
EBV Elektronik | IR Emitter 890nm 180mW/sr 100mA 1.6V 2-Pin T-1 3/4 Bulk (Alt: TSHF6210-ES21) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |