Part Details for TSHG8200-ASZ by Vishay Intertechnologies
Overview of TSHG8200-ASZ by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSHG8200-ASZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSHG8200-ASZ
|
Avnet Americas | LED IrLED 50mW 830nm Standard LED 2-Pin T-1 3/4 Bulk - Ammo Pack (Alt: TSHG8200-ASZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4845 / $0.6155 | Buy Now |
DISTI #
TSHG8200-ASZ
|
Avnet Americas | LED IrLED 50mW 830nm Standard LED 2-Pin T-1 3/4 Bulk - Ammo Pack (Alt: TSHG8200-ASZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4845 / $0.6155 | Buy Now |
DISTI #
TSHG8200-ASZ
|
Avnet Americas | LED IrLED 50mW 830nm Standard LED 2-Pin T-1 3/4 Bulk - Ammo Pack (Alt: TSHG8200-ASZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4845 / $0.6155 | Buy Now |
DISTI #
TSHG8200-ASZ
|
EBV Elektronik | LED IrLED 50mW 830nm Standard LED 2-Pin T-1 3/4 Bulk (Alt: TSHG8200-ASZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | INFRARED EMITTER, 5MM RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.2650 | Buy Now |
Part Details for TSHG8200-ASZ
TSHG8200-ASZ CAD Models
TSHG8200-ASZ Part Data Attributes
|
TSHG8200-ASZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSHG8200-ASZ
Vishay Intertechnologies
Infrared LED, 830nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 830 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 40 m | |
Surface Mount | NO | |
Viewing Angle | 20 deg |
Alternate Parts for TSHG8200-ASZ
This table gives cross-reference parts and alternative options found for TSHG8200-ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHG8200-ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSMG2700-GS18 | Infrared LED, 2.4 mm, 1 ELEMENT, INFRARED LED, 830 nm, GREEN, PLASTIC, LCC-2 | Vishay Semiconductors | TSHG8200-ASZ vs VSMG2700-GS18 |