-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED IrLED 830nm 2-Pin T-1 3/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1214-ND
|
DigiKey | EMITTER IR 830NM 100MA RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17614 In Stock |
|
$0.4425 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSHG8200
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSHG8200
Vishay Semiconductors
LED IrLED 830nm 2-Pin T-1 3/4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 50 mW | |
Peak Wavelength | 830 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 40 m | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Angle | 20 deg |
This table gives cross-reference parts and alternative options found for TSHG8200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHG8200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHG8200 | Infrared LED, 5mm, 1-Element, 830nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHG8200 vs TSHG8200 |
VSMG2700-GS08 | Infrared LED, 2.4mm, 1-Element, 830nm, GREEN, PLASTIC, LCC-2 | Vishay Intertechnologies | TSHG8200 vs VSMG2700-GS08 |
TSHG8200-ASZ | Infrared LED, 830nm, | Vishay Intertechnologies | TSHG8200 vs TSHG8200-ASZ |
VSMG2700-GS08 | Infrared LED, 2.4 mm, 1 ELEMENT, INFRARED LED, 830 nm, GREEN, PLASTIC, LCC-2 | Vishay Semiconductors | TSHG8200 vs VSMG2700-GS08 |