Part Details for TSI107D-100JE by Tundra Semiconductor Corp
Overview of TSI107D-100JE by Tundra Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TSI107D-100JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Controller Miscellaneous | 7 |
|
$64.9260 / $72.1400 | Buy Now |
|
Quest Components | Controller Miscellaneous | 9 |
|
$25.8552 / $27.2160 | Buy Now |
Part Details for TSI107D-100JE
TSI107D-100JE CAD Models
TSI107D-100JE Part Data Attributes
|
TSI107D-100JE
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TSI107D-100JE
Tundra Semiconductor Corp
PCI Bus Controller, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-503
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Package Description | BGA-503 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | POWERPC 60X | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B503 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 503 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA503,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |