Part Details for TSI107D-100JEY by Integrated Device Technology Inc
Overview of TSI107D-100JEY by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TSI107D-100JEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for TSI107D-100JEY
TSI107D-100JEY CAD Models
TSI107D-100JEY Part Data Attributes
|
TSI107D-100JEY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TSI107D-100JEY
Integrated Device Technology Inc
FCBGA-503, Tray
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, FLIP CHIP, BGA-503 | |
Pin Count | 503 | |
Manufacturer Package Code | RC503 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | POWERPC 60X | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B503 | |
JESD-609 Code | e1 | |
Length | 33 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 503 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for TSI107D-100JEY
This table gives cross-reference parts and alternative options found for TSI107D-100JEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSI107D-100JEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA91L8260B-100IEZ | PCI Bus Controller, CMOS, PBGA420, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, MO-151, HSBGA-420 | Tundra Semiconductor Corp | TSI107D-100JEY vs CA91L8260B-100IEZ |
CA91L8260B-100CEZ | PCI Bus Controller, PBGA420, 35 X 35 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, MO-151, HSBGA-420 | Integrated Device Technology Inc | TSI107D-100JEY vs CA91L8260B-100CEZ |
CA91L8260B-100CEV | PowerPC to PCI Bus Switch, TEPBGA24/Tray | Renesas Electronics Corporation | TSI107D-100JEY vs CA91L8260B-100CEV |
CA91L8260-100CE | PCI Bus Controller, CMOS, PBGA420, 35 MM, 1.27 MM PITCH, CAVITY DOWN, HEAT SPREADER, PLASTIC, MO-151, BGA-420 | Tundra Semiconductor Corp | TSI107D-100JEY vs CA91L8260-100CE |
CA91L8260B-100CE | PowerPC to PCI Bus Switch, TEPBGA24/Tray | Renesas Electronics Corporation | TSI107D-100JEY vs CA91L8260B-100CE |