Part Details for TSI109-200IL by Renesas Electronics Corporation
Overview of TSI109-200IL by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TSI109-200IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSI109-200IL-ND
|
DigiKey | IC INTFACE SPECIALIZED 1023FCBGA Min Qty: 48 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$378.7129 | Buy Now |
DISTI #
TSI109-200IL
|
Avnet Americas | Host Bridge 1023-Pin FCBGA Tray - Trays (Alt: TSI109-200IL) RoHS: Not Compliant Min Qty: 48 Package Multiple: 24 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$372.0338 / $424.7630 | Buy Now |
DISTI #
972-TSI109-200IL
|
Mouser Electronics | Interface - Specialized PowerPC Host Bridge RoHS: Not Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$390.5900 | Buy Now |
DISTI #
TSI109-200IL
|
Avnet Silica | Host Bridge 1023-Pin FCBGA Tray (Alt: TSI109-200IL) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TSI109-200IL
TSI109-200IL CAD Models
TSI109-200IL Part Data Attributes:
|
TSI109-200IL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TSI109-200IL
Renesas Electronics Corporation
Host Bridge, FCBGA24/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCBGA | |
Package Description | BGA-1023 | |
Pin Count | 1023 | |
Manufacturer Package Code | HM1023 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Bus Compatibility | POWERPC 60X | |
Clock Frequency-Max | 33.33 MHz | |
JESD-30 Code | S-PBGA-B1023 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.76 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for TSI109-200IL
This table gives cross-reference parts and alternative options found for TSI109-200IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSI109-200IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSI109-200IL | FCBGA-1023, Tray | Integrated Device Technology Inc | TSI109-200IL vs TSI109-200IL |