Part Details for TSI109-200ILY by Renesas Electronics Corporation
Overview of TSI109-200ILY by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSI109-200ILY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSI109-200ILY-ND
|
DigiKey | IC INTFACE SPECIALIZED 1023FCBGA Min Qty: 48 Lead time: 36 Weeks Container: Tray | Limited Supply - Call |
|
$378.7129 | Buy Now |
DISTI #
TSI109-200ILY
|
Avnet Americas | Host Bridge - Trays (Alt: TSI109-200ILY) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$372.0338 / $424.7630 | Buy Now |
DISTI #
972-TSI109-200ILY
|
Mouser Electronics | Interface - Specialized PowerPC Host Bridge RoHS: Compliant | 334 |
|
$405.7600 | Buy Now |
|
Future Electronics | PowerPC Host Bridge RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Container: Tray | 0Tray |
|
$371.2900 | Buy Now |
DISTI #
TSI109-200ILY
|
Avnet Americas | Host Bridge - Trays (Alt: TSI109-200ILY) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$372.0338 / $424.7630 | Buy Now |
DISTI #
TSI109-200ILY
|
Avnet Americas | Host Bridge - Trays (Alt: TSI109-200ILY) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$372.0338 / $424.7630 | Buy Now |
DISTI #
TSI109-200ILY
|
Avnet Silica | Host Bridge (Alt: TSI109-200ILY) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for TSI109-200ILY
TSI109-200ILY CAD Models
TSI109-200ILY Part Data Attributes
|
TSI109-200ILY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TSI109-200ILY
Renesas Electronics Corporation
Host Bridge, FCBGA24/Tray
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCBGA | |
Package Description | BGA-1023 | |
Pin Count | 1023 | |
Manufacturer Package Code | RM1023 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Bus Compatibility | POWERPC 60X | |
Clock Frequency-Max | 33.33 MHz | |
JESD-30 Code | S-PBGA-B1023 | |
JESD-609 Code | e1 | |
Length | 33 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.76 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for TSI109-200ILY
This table gives cross-reference parts and alternative options found for TSI109-200ILY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSI109-200ILY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSI109-200IL | Host Bridge, FCBGA24/Tray | Renesas Electronics Corporation | TSI109-200ILY vs TSI109-200IL |
TSI109-200CLY | Host Bridge, FCBGA24/Tray | Renesas Electronics Corporation | TSI109-200ILY vs TSI109-200CLY |