Part Details for TSI568A-10GCL by Tundra Semiconductor Corp
Overview of TSI568A-10GCL by Tundra Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSI568A-10GCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1060 |
|
$244.9440 / $285.7680 | Buy Now |
Part Details for TSI568A-10GCL
TSI568A-10GCL CAD Models
TSI568A-10GCL Part Data Attributes:
|
TSI568A-10GCL
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TSI568A-10GCL
Tundra Semiconductor Corp
Telecom Circuit, 1-Func, PBGA675, 27 X 27 MM, 1 MM PITCH, FCBGA-675
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Package Description | 27 X 27 MM, 1 MM PITCH, FCBGA-675 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B675 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 675 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.66 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |