Part Details for TSL6001ICT by STMicroelectronics
Overview of TSL6001ICT by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSL6001ICT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TSL6001ICT-ND
|
DigiKey | Linear IC's Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3162 | Buy Now |
DISTI #
TSL6001ICT
|
Avnet Americas | HE AMPLIFIERS - Tape and Reel (Alt: TSL6001ICT) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3012 / $0.3141 | Buy Now |
DISTI #
511-TSL6001ICT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp RoHS: Compliant | 0 |
|
$0.3020 / $0.3310 | Order Now |
|
STMicroelectronics | Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4500 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2770 | Buy Now |
DISTI #
TSL6001ICT
|
Avnet Americas | HE AMPLIFIERS - Tape and Reel (Alt: TSL6001ICT) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3012 / $0.3141 | Buy Now |
DISTI #
TSL6001ICT
|
Avnet Americas | HE AMPLIFIERS - Tape and Reel (Alt: TSL6001ICT) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3012 / $0.3141 | Buy Now |
Part Details for TSL6001ICT
TSL6001ICT CAD Models
TSL6001ICT Part Data Attributes
|
TSL6001ICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSL6001ICT
STMicroelectronics
Operational Amplifier, 1 Func, 4500uV Offset-Max, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 53 dB | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 17782 | |
Wideband | NO | |
Width | 1.25 mm |