-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1774
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSL6001ILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TSL6001ILT-ND
|
DigiKey | LINEAR IC'S Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3162 | Buy Now |
DISTI #
TSL6001ILT
|
Avnet Americas | Operational Amplifier Single 0.4V/us 1.8V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSL6001ILT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2921 / $0.3047 | Buy Now |
DISTI #
511-TSL6001ILT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp | 0 |
|
$0.3020 / $0.3190 | Order Now |
|
STMicroelectronics | Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4500 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2690 | Buy Now |
DISTI #
TSL6001ILT
|
Avnet Americas | Operational Amplifier Single 0.4V/us 1.8V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSL6001ILT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2921 / $0.3047 | Buy Now |
DISTI #
TSL6001ILT
|
Avnet Americas | Operational Amplifier Single 0.4V/us 1.8V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSL6001ILT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2921 / $0.3047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSL6001ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSL6001ILT
STMicroelectronics
Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 53 dB | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 17782 | |
Wideband | NO | |
Width | 1.6 mm |