Part Details for TSM-102-01-S-DV-M-TR by Samtec Inc
Overview of TSM-102-01-S-DV-M-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-102-01-S-DV-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P4570
|
Newark | .025 Sq. Terminal Strips |Samtec TSM-102-01-S-DV-M-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 800 |
|
$0.5440 / $0.8040 | Buy Now |
DISTI #
612-TSM-102-01-S-DV-M-TR-ND
|
DigiKey | .100" SURFACE MOUNT TERMINAL STR Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-102-01-S-DV-M-
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-102-01-S-DV-M-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Reel | 800 Factory Stock |
|
RFQ | |
|
Bristol Electronics | 175 |
|
RFQ | ||
DISTI #
000000000000063413
|
Sager | Headers & Wire Housings | 800 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 77 |
|
$0.3800 / $0.5800 | Buy Now |
DISTI #
TSM-102-01-S-DV-M-TR
|
Toby Electronics | TSM - Samtec 2.54mm Dual Row Vertical Surface Mount Header 5.84mm Post Height (01) - Fast Stock Min Qty: 125 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$0.3475 / $0.9546 | Buy Now |
Part Details for TSM-102-01-S-DV-M-TR
TSM-102-01-S-DV-M-TR CAD Models
TSM-102-01-S-DV-M-TR Part Data Attributes
|
TSM-102-01-S-DV-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-102-01-S-DV-M-TR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |