-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4569
|
Newark | Pin Header, 4Pos, 1Row, 2.54Mm, Smt R/A Rohs Compliant: Yes |Samtec TSM-104-01-L-SH-A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8460 / $1.4600 | Buy Now |
DISTI #
SAM12999-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5550 In Stock |
|
$0.6625 / $1.2900 | Buy Now |
DISTI #
TSM-104-01-L-SH-A
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-104-01-L-SH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$0.6800 / $1.2900 | Buy Now |
DISTI #
200-TSM10401LSHA
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 201 |
|
$0.4500 / $1.2900 | Buy Now |
DISTI #
V99:2348_08685300
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2206 | Americas - 25 |
|
$0.9200 / $1.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4725 / $1.0437 | Buy Now | |
DISTI #
61187567
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry SMD Tube Min Qty: 8 Package Multiple: 1 Date Code: 2206 | Americas - 25 |
|
$0.9200 / $1.2900 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.1 Pitch | 7 |
|
$0.8063 / $0.9675 | Buy Now |
DISTI #
000000000000159480
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$0.6300 / $1.5700 | Buy Now |
|
Velocity Electronics | Our Stock | 7293 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-104-01-L-SH-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-104-01-L-SH-A
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |