-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7111
|
Newark | Connector, Header, 5Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Tsm Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contactrohs Compliant: Yes |Samtec TSM-105-01-L-SV Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$0.4790 / $0.9190 | Buy Now |
DISTI #
33P6041
|
Newark | Header, 2.54Mm, Smd, 1X5 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-105-01-L-SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 / $1.2600 | Buy Now |
DISTI #
SAM10797-ND
|
DigiKey | CONN HEADER SMD 5POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1220 In Stock |
|
$0.4125 / $0.8000 | Buy Now |
DISTI #
TSM-105-01-L-SV
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-105-01-L-SV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2198 Factory Stock |
|
$0.4000 / $0.8000 | Buy Now |
DISTI #
200-TSM10501LSV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 3005 |
|
$0.2000 / $0.8000 | Buy Now |
DISTI #
V99:2348_08692187
|
Arrow Electronics | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1845 | Americas - 17 |
|
$0.5700 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant |
3666 In Stock |
|
$0.2000 / $0.8000 | Buy Now |
DISTI #
51671699
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD Tube Min Qty: 75 Package Multiple: 1 Date Code: 1843 | Americas - 3559 |
|
$0.8710 | Buy Now |
DISTI #
31047678
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD Tube Min Qty: 16 Package Multiple: 1 Date Code: 1845 | Americas - 17 |
|
$0.5700 / $0.8000 | Buy Now |
DISTI #
TSM-105-01-L-SV
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-105-01-L-SV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2198 Factory Stock |
|
$0.4000 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-105-01-L-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-01-L-SV
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |