Part Details for TSM-107-02-G-EM by Samtec Inc
Overview of TSM-107-02-G-EM by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-107-02-G-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-107-02-G-EM-ND
|
DigiKey | CONN HEADER BRD EDGE 14P 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-107-02-G-EM
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Edge Mount - Bulk (Alt: TSM-107-02-G-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9480 / $2.7400 | Buy Now |
DISTI #
000000000002937444
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9480 / $2.7400 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |