-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P2800
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-111-01-SM-DH-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5000 / $3.8600 | Buy Now |
DISTI #
TSM-111-01-SM-DH-A-P-TR-ND
|
DigiKey | CONN HEADER SMD R/A 22POS 2.54MM Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1600 | Buy Now |
DISTI #
TSM-111-01-SM-DH-A
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-111-01-SM-DH-A) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.6500 / $5.2500 | Buy Now |
DISTI #
200-TSM11101SMDHAPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$2.6400 / $4.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $5.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3300 / $5.2500 | Buy Now |
DISTI #
5cd92c2ccd7c1c4c38883791
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.3300 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-111-01-SM-DH-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-111-01-SM-DH-A-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-111-01-SM-DH-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-111-01-SM-DH-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-078050J1105 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Harwin | TSM-111-01-SM-DH-A-P-TR vs M20-078050J1105 |
A-70634-0126 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | TSM-111-01-SM-DH-A-P-TR vs A-70634-0126 |
A-70634-0021 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | TSM-111-01-SM-DH-A-P-TR vs A-70634-0021 |