Part Details for TSM-111-01-T-SV-TR by Samtec Inc
Overview of TSM-111-01-T-SV-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-111-01-T-SV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P2852
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-111-01-T-SV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 / $0.9250 | Buy Now |
DISTI #
TSM-111-01-T-SV-TR-ND
|
DigiKey | CONN HEADER SMD 11POS 2.54MM Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0938 | Buy Now |
DISTI #
TSM-111-01-T-SV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-111-01-T-SV-TR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$0.6400 / $1.3200 | Buy Now |
DISTI #
200-TSM11101TSVTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.4000 / $1.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4000 / $1.3200 | Buy Now |
DISTI #
TSM-111-01-T-SV-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-111-01-T-SV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4000 / $1.3200 | Buy Now |
DISTI #
5cd92c94cd7c1c4c3888b181
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.4000 / $1.3200 | Buy Now |
Part Details for TSM-111-01-T-SV-TR
TSM-111-01-T-SV-TR CAD Models
TSM-111-01-T-SV-TR Part Data Attributes
|
TSM-111-01-T-SV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-111-01-T-SV-TR
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.175 mm | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |