Part Details for TSM-116-02-S-SV-LC by Samtec Inc
Overview of TSM-116-02-S-SV-LC by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-116-02-S-SV-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P5201
|
Newark | Header, 16 Contacts, 1 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-116-02-S-SV-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$2.1800 / $4.2100 | Buy Now |
DISTI #
612-TSM-116-02-S-SV-LC-ND
|
DigiKey | CONN HEADER SMD 16POS 2.54MM Min Qty: 14 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6086 | Buy Now |
DISTI #
TSM-116-02-S-SV-LC
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-116-02-S-SV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 167 Factory Stock |
|
$2.2700 / $3.2900 | Buy Now |
DISTI #
200-TSM11602SSVLC
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.4100 / $3.2900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.4100 / $3.2900 | Buy Now | |
DISTI #
TSM-116-02-S-SV-LC
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-116-02-S-SV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 167 Factory Stock |
|
$2.2700 / $3.2900 | Buy Now |
|
Powell Electronics | .100 Surface Mount Min Qty: 1 | 100 |
|
$2.2700 / $3.2900 | Buy Now |
DISTI #
000000000000161066
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 167 |
|
$2.0600 / $3.6400 | Buy Now |
|
Master Electronics | 0 |
|
$1.4100 / $3.2900 | Buy Now | |
DISTI #
5cd92c60cd7c1c4c38887408
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 167 |
|
$1.4100 / $3.2900 | Buy Now |
Part Details for TSM-116-02-S-SV-LC
TSM-116-02-S-SV-LC CAD Models
TSM-116-02-S-SV-LC Part Data Attributes:
|
TSM-116-02-S-SV-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-116-02-S-SV-LC
Samtec Inc
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P. | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |