Part Details for TSM-144-01-S-DH-A by Samtec Inc
Overview of TSM-144-01-S-DH-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-144-01-S-DH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-144-01-S-DH-A-ND
|
DigiKey | CONN HEADER SMD R/A 88POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-144-01-S-DH-A
|
Avnet Americas | Conn Unshrouded Header HDR 88 POS 2.54mm Solder RA SMD Tube - Bulk (Alt: TSM-144-01-S-DH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TSM14401SDHA
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$10.4400 / $12.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.3700 / $10.9300 | Buy Now | |
DISTI #
TSM-144-01-S-DH-A
|
Avnet Americas | Conn Unshrouded Header HDR 88 POS 2.54mm Solder RA SMD Tube - Bulk (Alt: TSM-144-01-S-DH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$9.3700 / $10.9300 | Buy Now |