Part Details for TSM102C3 by Ninigi
Overview of TSM102C3 by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM102C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM102C3
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 3A/250VAC, -25÷85°C, 20mΩ Min Qty: 1 | 24 |
|
$0.5800 / $1.5100 | Buy Now |