Part Details for TSM180P03CS RLG by Taiwan Semiconductor
Overview of TSM180P03CS RLG by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM180P03CS RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM180P03CSRLGCT-ND
|
DigiKey | MOSFET P-CHANNEL 30V 10A 8SOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4941 In Stock |
|
$0.2175 / $0.6600 | Buy Now |
DISTI #
TSM180P03CS RLG
|
Avnet Americas | Transistor Power MOSFET P-CH 30V 10A 8-Pin SOP T/R - Tape and Reel (Alt: TSM180P03CS RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2297 / $0.2506 | Buy Now |
DISTI #
821-TSM180P03CSRLG
|
Mouser Electronics | MOSFET -30V, -10A, Single P-Channel Power MOSFET RoHS: Compliant | 3915 |
|
$0.2170 / $0.6600 | Buy Now |
|
Future Electronics | -30V, -10A,SOP-8 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
DISTI #
TSM180P03CS RLG
|
Avnet Americas | Transistor Power MOSFET P-CH 30V 10A 8-Pin SOP T/R - Tape and Reel (Alt: TSM180P03CS RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2297 / $0.2506 | Buy Now |
DISTI #
TSM180P03CS-RLG
|
TME | Transistor: P-MOSFET, unipolar, -30V, -6.3A, 2.5W, SOP8 Min Qty: 1 | 0 |
|
$0.4320 / $0.7570 | RFQ |
DISTI #
TSM180P03CS RLG
|
Avnet Asia | Transistor Power MOSFET P-CH 30V 10A 8-Pin SOP T/R (Alt: TSM180P03CS RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2047 / $0.2289 | Buy Now |
|
Chip1Cloud | MOSFET P-CHANNEL 30V 10A 8SOP | 1110 |
|
RFQ |
Part Details for TSM180P03CS RLG
TSM180P03CS RLG CAD Models
TSM180P03CS RLG Part Data Attributes:
|
TSM180P03CS RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TSM180P03CS RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |