-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM200N03DPQ33RGGCT-ND
|
DigiKey | MOSFET 2N-CH 30V 20A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13984 In Stock |
|
$0.1800 / $0.6400 | Buy Now |
DISTI #
TSM200N03DPQ33 RGG
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 20A 8-Pin PDFN33 T/R - Tape and Reel (Alt: TSM200N03DPQ33 RGG) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 / $0.2016 | Buy Now |
DISTI #
821-TSM200N03DPQ33RG
|
Mouser Electronics | MOSFET 30V, 20A, Dual N-Channel Power MOSFET RoHS: Compliant | 11504 |
|
$0.1840 / $0.6300 | Buy Now |
|
Future Electronics | DUAL,30V, 20A,PDFN33 RoHS: Non Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1880 / $0.2000 | Buy Now |
DISTI #
TSM200N03DPQ33 RGG
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 20A 8-Pin PDFN33 T/R - Tape and Reel (Alt: TSM200N03DPQ33 RGG) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 / $0.2016 | Buy Now |
DISTI #
TSM200N03DPQ33 RGG
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 20A 8-Pin PDFN33 T/R - Tape and Reel (Alt: TSM200N03DPQ33 RGG) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 / $0.2016 | Buy Now |
DISTI #
TSM200N03DPQ33 RGG
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 30V 20A 8-Pin PDFN33 T/R (Alt: TSM200N03DPQ33 RGG) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1694 / $0.1895 | Buy Now |
DISTI #
TSM200N03DPQ33 RGG
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 30V 20A 8-Pin PDFN33 T/R (Alt: TSM200N03DPQ33 RGG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2542 / $0.2731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy