Part Details for TSM2A103J34D3RZ by Thinking Electronic Industrial Co Ltd
Overview of TSM2A103J34D3RZ by Thinking Electronic Industrial Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM2A103J34D3RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-TSM2A103J34D3RZTR-ND
|
DigiKey | NTC 0805 10 KoHm +/-5% Pmax 240W Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 330 |
|
$0.2100 / $0.4500 | Buy Now |
Part Details for TSM2A103J34D3RZ
TSM2A103J34D3RZ CAD Models
TSM2A103J34D3RZ Part Data Attributes
|
TSM2A103J34D3RZ
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TSM2A103J34D3RZ
Thinking Electronic Industrial Co Ltd
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; CUL; TUV; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |