Part Details for TSM4YL102KR05 by Vishay Sfernice
Overview of TSM4YL102KR05 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM4YL102KR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-TSM4YL102KR05CT-ND
|
DigiKey | TRIMMER 1K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
953 In Stock |
|
$4.9251 / $9.5100 | Buy Now |
Part Details for TSM4YL102KR05
TSM4YL102KR05 CAD Models
TSM4YL102KR05 Part Data Attributes:
|
TSM4YL102KR05
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
TSM4YL102KR05
Vishay Sfernice
RES,TAPPED,CERMET,1K OHMS,15.8WVDC,10% +/-TOL,-100,100PPM TC,2119 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1419 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Sealed | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.1 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 1419 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 15.8 V |