Part Details for TSM4YL501KB25 by Vishay Intertechnologies
Overview of TSM4YL501KB25 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM4YL501KB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4388
|
Newark | Trimmer, Pot, 500R, 13Turn, Smd, Track Resistance:500Ohm, No. Of Turns:13Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Tsm4 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Vishay TSM4YL501KB25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2300 / $12.5100 | Buy Now |
DISTI #
TSM4YL501KB25
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 250 mW, 13 Turn, Multi Turn, Surface Mount - Boxed Product (Development Kits) (Alt: TSM4YL501KB25) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$3.6504 / $7.6815 | Buy Now |
DISTI #
72-TSM4YL501KB25
|
Mouser Electronics | Trimmer Resistors - SMD 1/4W 500ohm 10% Top Adj RoHS: Compliant | 113 |
|
$6.5500 / $12.6600 | Buy Now |
|
Future Electronics | 500 Ohm 10% 1/4W Res Cermet Trimmer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$6.8800 / $7.0000 | Buy Now |
DISTI #
TSM4YL501KB25
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 250 mW, 13 Turn, Multi Turn, Surface Mount - Boxed Product (Development Kits) (Alt: TSM4YL501KB25) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$3.6504 / $7.6815 | Buy Now |
DISTI #
TSM4YL501KB25
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 Ohm, � 10%, 250 mW, 13 Turn, Multi Turn, Surface Mount (Alt: TSM4YL501KB25) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1141358
|
element14 Asia-Pacific | TRIMMER, POT, 500R, 13TURN, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.4016 / $13.3702 | Buy Now |
DISTI #
1141358
|
Farnell | TRIMMER, POT, 500R, 13TURN, SMD RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Each | 0 |
|
$7.0401 / $13.3398 | Buy Now |
Part Details for TSM4YL501KB25
TSM4YL501KB25 CAD Models
TSM4YL501KB25 Part Data Attributes:
|
TSM4YL501KB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSM4YL501KB25
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 500ohm, 11.2V, 10% +/-Tol, -100,100ppm/Cel, 1419,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.1 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 1419 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 11.2 V |