Part Details for TSM4ZL503KB25 by Vishay Intertechnologies
Overview of TSM4ZL503KB25 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM4ZL503KB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6344
|
Newark | Tsm4 Zl 50K 10% Bo E3 /Box |Vishay TSM4ZL503KB25 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 | Buy Now |
DISTI #
TSM4ZL503KB25
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 250 mW, 13 Turn, Multi Turn, Surface Mount - Boxed Product (Development Kits) (Alt: TSM4ZL503KB25) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$3.6504 / $7.6815 | Buy Now |
DISTI #
TSM4ZL503KB25
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 250 mW, 13 Turn, Multi Turn, Surface Mount - Boxed Product (Development Kits) (Alt: TSM4ZL503KB25) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$3.6504 / $7.6815 | Buy Now |
DISTI #
TSM4ZL503KB25
|
Avnet Abacus | Resistor Trimmer, Cermet, 50 kOhm, � 10%, 250 mW, 13 Turn, Multi Turn, Surface Mount (Alt: TSM4ZL503KB25) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TSM4ZL503KB25
TSM4ZL503KB25 CAD Models
TSM4ZL503KB25 Part Data Attributes:
|
TSM4ZL503KB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSM4ZL503KB25
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 50000ohm, 112V, 10% +/-Tol, -100,100ppm/Cel, 1819,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 4.6 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 1819 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 112 V |