Part Details for TSM60N380CH C5G by Taiwan Semiconductor
Overview of TSM60N380CH C5G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60N380CH C5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM60N380CH-C5G
|
TME | Transistor: N-MOSFET, unipolar, 600V, 11A, 125W, IPAK Min Qty: 1 | 0 |
|
$1.8400 / $2.5900 | RFQ |