Part Details for TSM60NC390CH C5G by Taiwan Semiconductor
Overview of TSM60NC390CH C5G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60NC390CH C5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSM60NC390CHC5G-ND
|
DigiKey | 600V, 11A, SINGLE N-CHANNEL POWE Min Qty: 1 Lead time: 16 Weeks Container: Tube |
15000 In Stock |
|
$0.9885 / $2.3600 | Buy Now |
DISTI #
TSM60NC390CH C5G
|
Avnet Americas | Transistor MOSFET N-Channel 600V 11A 3-Pin TO-251 T/R - Rail/Tube (Alt: TSM60NC390CH C5G) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3750 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9964 / $1.1072 | Buy Now |
DISTI #
821-TSM60NC390CHC5G
|
Mouser Electronics | MOSFET 600V, 11A, Single N-Channel Power MOSFET RoHS: Compliant | 3650 |
|
$1.0200 / $2.3600 | Buy Now |
|
Future Electronics | 600V, 11A,IPAK RoHS: Non Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3750 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.0400 | Buy Now |