Part Details for TSM60NC390CI C0G by Taiwan Semiconductor
Overview of TSM60NC390CI C0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM60NC390CI C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSM60NC390CIC0G-ND
|
DigiKey | 600V, 11A, SINGLE N-CHANNEL POWE Min Qty: 1 Lead time: 5 Weeks Container: Tube |
3955 In Stock |
|
$1.1343 / $2.6100 | Buy Now |
DISTI #
TSM60NC390CI C0G
|
Avnet Americas | 600V, 11A, SINGLE N-CHANNEL POWER MOSFET - Rail/Tube (Alt: TSM60NC390CI C0G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.1582 / $1.2635 | Buy Now |
DISTI #
821-TSM60NC390CIC0G
|
Mouser Electronics | MOSFET 600V, 11A, Single N-Channel Power MOSFET RoHS: Compliant | 4000 |
|
$1.1300 / $2.6100 | Buy Now |
|
Future Electronics | 600V, 11A,ITO-220 RoHS: Non Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.1500 | Buy Now |