-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM6963SDCARVGCT-ND
|
DigiKey | MOSFET 2P-CH 20V 4.5A 8TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70227 In Stock |
|
$0.3549 / $0.9400 | Buy Now |
DISTI #
V79:2366_17792011
|
Arrow Electronics | Trans MOSFET P-CH 20V 4.5A 8-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1925 | Americas - 62 |
|
$0.3216 / $0.5727 | Buy Now |
DISTI #
79048331
|
Verical | Trans MOSFET P-CH 20V 4.5A 8-Pin TSSOP T/R Min Qty: 29 Package Multiple: 1 Date Code: 1925 | Americas - 62 |
|
$0.3216 / $0.4216 | Buy Now |
|
Chip1Cloud | MOSFET, DUAL, P-CHANNEL, -20V, - / Trans MOSFET P-CH 20V 4.5A 8-Pin TSSOP T/R | 1820 |
|
RFQ | |
DISTI #
TSM6963SDCA RVG
|
EBV Elektronik | Transistor MOSFET Array Dual P-CH 20V 5A 8-Pin TSSOP Plastic T/R (Alt: TSM6963SDCA RVG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy